Part Details for ETG81-050A by Fuji Electric Co Ltd
Overview of ETG81-050A by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ETG81-050A
ETG81-050A CAD Models
ETG81-050A Part Data Attributes:
|
ETG81-050A
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ETG81-050A
Fuji Electric Co Ltd
Power Bipolar Transistor, 30A I(C), 600V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-PUFM-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
Fall Time-Max (tf) | 4000 ns | |
JESD-30 Code | R-PUFM-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 200 W | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 16000 ns | |
Turn-on Time-Max (ton) | 3000 ns |