Part Details for ETD580N16P60HPSA1 by Infineon Technologies AG
Results Overview of ETD580N16P60HPSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ETD580N16P60HPSA1 Information
ETD580N16P60HPSA1 by Infineon Technologies AG is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for ETD580N16P60HPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1763
|
Newark | Scr Thyristor, 1.6Kv, 586A Rohs Compliant: Yes |Infineon ETD580N16P60HPSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$212.5900 | Buy Now |
DISTI #
ETD580N16P60HPSA1-ND
|
DigiKey | SCR MODULE 1.6KV 700A MODULE Min Qty: 2 Lead time: 98 Weeks Container: Tray | Temporarily Out of Stock |
|
$204.4100 | Buy Now |
DISTI #
ETD580N16P60HPSA1
|
Avnet Americas | Thyristor SCR Module 1600V 586A 100mA 5-Pin BG-PB60ECO-1 Tray - Trays (Alt: ETD580N16P60HPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$227.3067 | Buy Now |
DISTI #
726-ETD580N16P60HPSA
|
Mouser Electronics | Discrete Semiconductor Modules THYR / DIODE MODULE DK RoHS: Compliant | 2 |
|
$204.4100 / $234.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Container: Tray |
0 Tray |
|
$212.3800 / $220.5000 | Buy Now |
DISTI #
ETD580N16P60HPSA1
|
TME | Module: diode-thyristor, 1.6kV, 586A, BG-PB60ECO-1, Ufmax: 1.43V Min Qty: 1 | 0 |
|
$181.3600 / $207.0300 | RFQ |
DISTI #
SP001689188
|
EBV Elektronik | Thyristor SCR Module 1600V 586A 100mA 5Pin BGPB60ECO1 Tray (Alt: SP001689188) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ETD580N16P60HPSA1
ETD580N16P60HPSA1 CAD Models
ETD580N16P60HPSA1 Part Data Attributes
|
ETD580N16P60HPSA1
Infineon Technologies AG
Buy Now
|
Compare Parts:
ETD580N16P60HPSA1
Infineon Technologies AG
Select a part to compare: |
Samacsys Manufacturer | Infineon |