Part Details for ETD54-3C94 by Ferroxcube International Holding BV
Results Overview of ETD54-3C94 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ETD54-3C94 Information
ETD54-3C94 by Ferroxcube International Holding BV is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for ETD54-3C94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETD54-3C94
|
TME | Core: ferrite, ETD, 3C94, 5000nH, 35500mm3, 280mm2, A: 54.5mm Min Qty: 2 | 64 |
|
$2.2500 / $3.8000 | Buy Now |