Part Details for ETD29-3F3 by Ferroxcube International Holding BV
Overview of ETD29-3F3 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETD29-3F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETD29-3F3
|
TME | Core: ferrite, ETD, 3F3, 2200nH, 5470mm3, 76mm2, A: 30.6mm, B: 15.8mm Min Qty: 2 | 199 |
|
$0.7800 / $1.9300 | Buy Now |