Part Details for ETD29/16/10-3C94 by Ferroxcube International Holding BV
Overview of ETD29/16/10-3C94 by Ferroxcube International Holding BV
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETD29/16/10-3C94
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-1100-ND
|
DigiKey | FERRITE CORE ETD 3C94 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3096 In Stock |
|
$0.3952 / $0.6700 | Buy Now |
DISTI #
ETD29-3C94
|
TME | Core: ferrite, ETD, 3C94, 2350nH, 5470mm3, 76mm2, A: 30.6mm, B: 15.8mm Min Qty: 2 | 215 |
|
$0.5060 / $0.9870 | Buy Now |
Part Details for ETD29/16/10-3C94
ETD29/16/10-3C94 CAD Models
ETD29/16/10-3C94 Part Data Attributes:
|
ETD29/16/10-3C94
Ferroxcube International Holding BV
Buy Now
|
Compare Parts:
ETD29/16/10-3C94
Ferroxcube International Holding BV
|
Samacsys Manufacturer | FERROXCUBE |