Part Details for ETD-32100-EMPX by Bimba Manufacturing Company
Overview of ETD-32100-EMPX by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXR32100-DNT | Renesas Electronics Corporation | 28G - 1 Channel TIA+PA Receiver | |
20021321-00088T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 88 Positions, 1.27mm (0.05inch) pitch | |
20021321-00060T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 60 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for ETD-32100-EMPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75384188
|
RS | Thruster, dbl end, saddle mt in, 32mm Bore, Stroke: 100 mm(s), Inch , Magnetic | Bimba ETD-32100-EMPX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$952.3400 | RFQ |