Part Details for ETD-25250-EM by Bimba Manufacturing Company
Results Overview of ETD-25250-EM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ETD-25250-EM Information
ETD-25250-EM by Bimba Manufacturing Company is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG113EA-2.5/250 | Texas Instruments | 400mA, Low-Noise, Low-Dropout Regulator 8-VSSOP -40 to 85 | |
REG710NA-2.5/250 | Texas Instruments | 30-mA Switched-Cap DC-DC Converter with fixed 2.5-V Output 6-SOT-23 -40 to 85 | |
REG711EA-2.5/250 | Texas Instruments | 50mA Switched-Cap DC/DC Converter 8-VSSOP -40 to 85 |
Price & Stock for ETD-25250-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75384080
|
RS | Thruster, dbl end, saddle mt in, 25mm Bore, Stroke: 250 mm(s), Inch , Magnetic | Bimba ETD-25250... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$529.0400 | RFQ |