Part Details for ETD-2075-EEB2MPX by Bimba Manufacturing Company
Overview of ETD-2075-EEB2MPX by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2075DPA-00#J5A | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 69Mohm Wpak3F) | |
470-2075-600 | Amphenol Communications Solutions | Receptacle. mod,20Positions, 7.5mm,LEAD FREE, NEXLEV | |
59132-F34-12-075 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 24 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for ETD-2075-EEB2MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75383960
|
RS | Thruster, dbl end, saddle mt in, 20mm Bore, Stroke: 75 mm(s), Inch , External B | Bimba ETD-2075-EEB2MPX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$749.2500 | RFQ |