Part Details for ETD-20254-EEB2M by Bimba Manufacturing Company
Overview of ETD-20254-EEB2M by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-254HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 54 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for ETD-20254-EEB2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75383887
|
RS | Thruster, dbl end, saddle mt in, 20mm Bore, Stroke: 254 mm(s), Inch , External | Bimba ETD-20254-EEB2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$544.3400 | RFQ |