Part Details for ETD-20200-EEBM by Bimba Manufacturing Company
Overview of ETD-20200-EEBM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-92202-000 | Renesas Electronics Corporation | Dual 1-4 Decoder 54FCT139T | |
DA7202-00UH2 | Renesas Electronics Corporation | 10W Mono Class D Amplifier for 2S Battery-Operated Portable Devices | |
HI2-0200/883 | Renesas Electronics Corporation | Dual SPDT CMOS Analog Switch, CAN, /Tray |
Price & Stock for ETD-20200-EEBM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75383865
|
RS | Thruster, dbl end, saddle mt in, 20mm Bore, Stroke: 200 mm(s), Inch , External | Bimba ETD-20200-EEBM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$473.9000 | RFQ |