Part Details for ETD-1275-EEB2K11M by Bimba Manufacturing Company
Overview of ETD-1275-EEB2K11M by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-75DC | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
HA9P5127-5ZX96 | Renesas Electronics Corporation | 8.5MHz, Ultra-Low Noise Precision Operational Amplifier | |
R5F21275SDFP#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, / |
Price & Stock for ETD-1275-EEB2K11M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75383686
|
RS | Thruster, dbl end, saddle mt in, 12mm Bore, Stroke: 75 mm(s), Inch , External B | Bimba ETD-1275-EEB2K11M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$783.3100 | RFQ |