There are no models available for this part yet.
Overview of ETD-1230-EEB2K12MPX by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1230F | Rochester Electronics LLC | XOR Gate, ECL, CDFP14 | |
MC1230L | Rochester Electronics LLC | MC1230 - XOR Gate, ECL | |
ETH1-230L | Coilcraft Inc | Ethernet signal path magnetics module, SMT, RoHS |
Price & Stock for ETD-1230-EEB2K12MPX by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75383643
|
RS | Thruster, dbl end, saddle mt in, 12mm Bore, Stroke: 30 mm(s), Inch , External B | Bimba ETD-1230-EEB2K12MPX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$995.8000 | RFQ |