There are no models available for this part yet.
Overview of ETD-12255-EMPX by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-255DC | Rochester Electronics LLC | UVPROM, | |
54122-516122550LF | Amphenol Communications Solutions | BergStik, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking header, Through Hole, Double Row, 12 Positions. | |
LP3964EMPX-ADJ/NOPB | Texas Instruments | 800mA Fast Ultra Low Dropout Linear Regulator 5-SOT-223 -40 to 125 |
Price & Stock for ETD-12255-EMPX by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75383641
|
RS | Thruster, dbl end, saddle mt in, 12mm Bore, Stroke: 255 mm(s), Inch , Magnetic | Bimba ETD-12255-EMPX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$638.7400 | RFQ |