Part Details for ETD-1225-EMPX by Bimba Manufacturing Company
Overview of ETD-1225-EMPX by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-255DC | Rochester Electronics LLC | UVPROM, | |
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
D27512-25 | Rochester Electronics LLC | UVPROM |
Price & Stock for ETD-1225-EMPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75383635
|
RS | Thruster, dbl end, saddle mt in, 12mm Bore, Stroke: 25 mm(s), Inch , Magnetic P | Bimba ETD-1225-EMPX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$563.7500 | RFQ |