Part Details for ETD-12175-EM by Bimba Manufacturing Company
Overview of ETD-12175-EM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121750-0802081LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 8HP+2S+8HP Right Angle, Header. | |
54121-811121750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 12 Positions, 2.54mm (0.100in) Pitch. | |
77312-175LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 8 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for ETD-12175-EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75383616
|
RS | Thruster, dbl end, saddle mt in, 12mm Bore, Stroke: 175 mm(s), Inch , Magnetic | Bimba ETD-12175-EM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$385.4900 | RFQ |