Part Details for ETD-12130-EEB2MPX by Bimba Manufacturing Company
Overview of ETD-12130-EEB2MPX by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC12130CIWM/NOPB | Texas Instruments | Self-Calibrating 12-Bit Plus Sign Serial I/O A/D Converter with MUX and Sample/Hold 16-SOIC -40 to 85 | |
ADC12130CIWMX/NOPB | Texas Instruments | Self-Calibrating 12-Bit Plus Sign Serial I/O A/D Converter with MUX and Sample/Hold 16-SOIC -40 to 85 |
Price & Stock for ETD-12130-EEB2MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75383598
|
RS | Thruster, dbl end, saddle mt in, 12mm Bore, Stroke: 130 mm(s), Inch , External | Bimba ETD-12130-EEB2MPX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$652.8500 | RFQ |