Part Details for ETCSN-1XN2-SL-3VDC by IMO Precision Controls Ltd
Overview of ETCSN-1XN2-SL-3VDC by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETCSN-1XN2-SL-3VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4317
|
Newark | Imo Subminiature Power Relay 1Xn/O, 1Xn/C, 8A, 3Vdc, 200Mw Agni+Au, sealed, 30Mohm@1A 6Vdc Single Coil Latching |Imo Precision Controls ETCSN-1XN2-SL-3VDC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |