-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4632
|
Newark | Poscap Tce Series Rohs Compliant: Yes |Panasonic ETCF1000M6H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8900 / $2.2600 | Buy Now |
DISTI #
86Y0225
|
Newark | Cap, 1000Μf, 2.5V, 20%, Capacitance:1000Μf, Voltage Rating:2.5V, Product Range:Poscap Tcf Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.006Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Panasonic ETCF1000M6H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.7200 | Buy Now |
DISTI #
P123586CT-ND
|
DigiKey | CAP TANT POLY 1000UF 2.5V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
870 In Stock |
|
$1.9381 / $4.7100 | Buy Now |
DISTI #
ETCF1000M6H
|
Avnet Americas | Tantalum Polymer Capacitor, 1000 uF, 2.5 V, ± 20%, D4, 6 mohm, 2917 [7343-38 Metric] - Tape and Reel (Alt: ETCF1000M6H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.8890 / $2.1389 | Buy Now |
DISTI #
667-ETCF1000M6H
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5VDC 1000uF 6m POSCAP RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | POSCAP, TCE Series, 2.5VDC, 1000uF, 6m , Chip, 7.3x4.3x3.8 RoHS: Compliant | 0 |
|
$1.8300 / $5.0200 | Buy Now |
|
Quest Components | 1580 |
|
$2.2200 / $4.4400 | Buy Now | |
DISTI #
ETCF1000M6H
|
TME | Capacitor: tantalum-polymer, 1000uF, 2.5VDC, TCF, SMD, ±20%, 1000h Min Qty: 1000 | 0 |
|
$2.4700 | RFQ |
DISTI #
ETCF1000M6H
|
Avnet Abacus | Tantalum Polymer Capacitor, 1000 uF, 2.5 V, � 20%, D4, 6 mohm, 2917 [7343-38 Metric] (Alt: ETCF1000M6H) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETCF1000M6H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ETCF1000M6H
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100 KHZ AND 45CEL | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 6 mΩ | |
Height | 3.8 mm | |
Leakage Current | 0.25 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 5600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |