Part Details for ETC5067FN by STMicroelectronics
Results Overview of ETC5067FN by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ETC5067FN Information
ETC5067FN by STMicroelectronics is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for ETC5067FN
ETC5067FN CAD Models
ETC5067FN Part Data Attributes
|
ETC5067FN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ETC5067FN
STMicroelectronics
A-LAW, PCM CODEC, PQCC20, PLASTIC, LCC-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Companding Law | A-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.15 dB | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.965 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for ETC5067FN
This table gives cross-reference parts and alternative options found for ETC5067FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETC5067FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP3067ADWR | Texas Instruments | Check for Price | A-LAW, PCM CODEC, PDSO20 | ETC5067FN vs TP3067ADWR |
TP3067WM | National Semiconductor Corporation | Check for Price | IC A-LAW, PCM CODEC, PDSO20, PLASTIC, SO-16, Codec | ETC5067FN vs TP3067WM |
TP3067V/NOPB | Texas Instruments | Check for Price | IC A-LAW, PCM CODEC, PQCC20, PLASTIC, CC-20, Codec | ETC5067FN vs TP3067V/NOPB |
TP3067ADW | Texas Instruments | Check for Price | A-LAW, PCM CODEC, PDSO20 | ETC5067FN vs TP3067ADW |
ETC5067D | STMicroelectronics | Check for Price | A-LAW, PCM CODEC, PDSO20, SO-20 | ETC5067FN vs ETC5067D |