Part Details for ETC4-1T-7 by TE Connectivity
Overview of ETC4-1T-7 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETC4-1T-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6 MHz - 1000 MHz RF TRANSFORMER | 14 |
|
Buy Now |
Part Details for ETC4-1T-7
ETC4-1T-7 CAD Models
ETC4-1T-7 Part Data Attributes:
|
ETC4-1T-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETC4-1T-7
TE Connectivity
6MHz - 1000MHz RF TRANSFORMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:4 | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 6 MHz | |
Height | 3.81 mm | |
Insertion Loss | 3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |
Alternate Parts for ETC4-1T-7
This table gives cross-reference parts and alternative options found for ETC4-1T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETC4-1T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MABA-008639-TC41T7 | 6MHz - 1000MHz RF TRANSFORMER, ROHS COMPLIANT | TE Connectivity | ETC4-1T-7 vs MABA-008639-TC41T7 |