Part Details for ETC4-1 by MACOM
Overview of ETC4-1 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for ETC4-1
ETC4-1 CAD Models
ETC4-1 Part Data Attributes:
|
ETC4-1
MACOM
Buy Now
Datasheet
|
Compare Parts:
ETC4-1
MACOM
RF Transformer, 1MHz Min, 350MHz Max, SM-22
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CENTER TAPPED SECONDARY; IMPEDANCE RATIO IS 1:4 | |
Cut-off Frequency-Max | 350 MHz | |
Cut-off Frequency-Min | 1 MHz | |
Height | 3.81 mm | |
Insertion Loss | 3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |