Part Details for ETC4-1-8TR by MACOM
Overview of ETC4-1-8TR by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETC4-1-8TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF TRANSFORMER, 20MHZ MIN, 350MHZ MAX | 625 |
|
$0.7500 / $1.5000 | Buy Now |
Part Details for ETC4-1-8TR
ETC4-1-8TR CAD Models
ETC4-1-8TR Part Data Attributes:
|
ETC4-1-8TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
ETC4-1-8TR
MACOM
RF Transformer, 20MHz Min, 350MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:4 | |
Cut-off Frequency-Max | 350 MHz | |
Cut-off Frequency-Min | 20 MHz | |
Height | 3.81 mm | |
Insertion Loss | 3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.79 mm |
Alternate Parts for ETC4-1-8TR
This table gives cross-reference parts and alternative options found for ETC4-1-8TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETC4-1-8TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC4-1-8TR | 20MHz - 350MHz RF TRANSFORMER | TE Connectivity | ETC4-1-8TR vs ETC4-1-8TR |