-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 2MHz Min, 800MHz Max,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-ETC4-1-2CT-ND
|
DigiKey | BALUN 6SMD FLAT LEAD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5063 In Stock |
|
$1.2448 / $2.5800 | Buy Now |
DISTI #
937-ETC4-1-2TR
|
Mouser Electronics | Audio Transformers / Signal Transformers 2-800MHz Imp. Ratio 1:4 | 4512 |
|
$1.2400 / $2.5800 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Bristol Electronics | 47 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 1979 |
|
$0.7920 / $2.4000 | Buy Now |
|
Quest Components | 2 MHz - 800 MHz RF TRANSFORMER | 1583 |
|
$0.8800 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ETC4-1-2TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
ETC4-1-2TR
MACOM
RF Transformer, 2MHz Min, 800MHz Max,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | IMPEDANCE RATIO IS 1:4 | |
Cut-off Frequency-Max | 800 MHz | |
Cut-off Frequency-Min | 2 MHz | |
Height | 3.81 mm | |
Insertion Loss | 3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.79 mm |
This table gives cross-reference parts and alternative options found for ETC4-1-2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETC4-1-2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC4-1-2TR | 2MHz - 800MHz RF TRANSFORMER | TE Connectivity | ETC4-1-2TR vs ETC4-1-2TR |