Part Details for ETC4-1-2 by TE Connectivity
Overview of ETC4-1-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETC4-1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 147 |
|
RFQ |
Part Details for ETC4-1-2
ETC4-1-2 CAD Models
ETC4-1-2 Part Data Attributes:
|
ETC4-1-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETC4-1-2
TE Connectivity
TRANSFORMER,SIGNAL,250M W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | SIGNAL | |
DC Unbalance Current-Max | 30 mA | |
Height | 3.8 mm | |
Insertion Loss | 3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 800000 kHz | |
Operating Frequency-Min | 2000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Rating | 0.25 W | |
Primary Impedance | 50 OHMS | |
Surface Mount | YES | |
Turns Ratio (Np:Ns) | 1:4 | |
Width | 2.79 mm |