Part Details for ETC2-1-4 by TE Connectivity
Overview of ETC2-1-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ETC2-1-4
ETC2-1-4 CAD Models
ETC2-1-4 Part Data Attributes:
|
ETC2-1-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETC2-1-4
TE Connectivity
10MHz - 1000MHz RF TRANSFORMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO 2:1; BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 10 MHz | |
Height | 3.81 mm | |
Insertion Loss | 3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |