Part Details for ETC1-1TTR by TE Connectivity
Overview of ETC1-1TTR by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ETC1-1TTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1053 |
|
RFQ |
Part Details for ETC1-1TTR
ETC1-1TTR CAD Models
ETC1-1TTR Part Data Attributes:
|
ETC1-1TTR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETC1-1TTR
TE Connectivity
RF TRANSFORMER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | SIGNAL | |
Cut-off Frequency-Max | 300 MHz | |
Cut-off Frequency-Min | 2 MHz | |
Height | 3.8 mm | |
Insertion Loss | 1.5 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200000 kHz | |
Operating Frequency-Min | 3000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 2.79 mm |