Part Details for ETC1-1T by TE Connectivity
Overview of ETC1-1T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ETC1-1T
ETC1-1T CAD Models
ETC1-1T Part Data Attributes:
|
ETC1-1T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETC1-1T
TE Connectivity
RF TRANSFORMER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RF POWER: 0.25 W | |
Application | SIGNAL | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 3 MHz | |
Height | 3.81 mm | |
Insertion Loss | 1.5 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200000 kHz | |
Operating Frequency-Min | 3000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |