Part Details for ETC1-1T-75TR by TE Connectivity
Overview of ETC1-1T-75TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ETC1-1T-75TR
ETC1-1T-75TR CAD Models
ETC1-1T-75TR Part Data Attributes
|
ETC1-1T-75TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETC1-1T-75TR
TE Connectivity
40MHz - 1000MHz RF TRANSFORMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:1, HEIGHT DIM INCLUDE TERMINAL ALSO | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 40 MHz | |
Height | 3.81 mm | |
Insertion Loss | 3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |
Alternate Parts for ETC1-1T-75TR
This table gives cross-reference parts and alternative options found for ETC1-1T-75TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETC1-1T-75TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MABA-007748-CT1160 | RF Transformer, 5MHz Min, 1200MHz Max, 1:1, SM-22, ROHS COMPLIANT | MACOM | ETC1-1T-75TR vs MABA-007748-CT1160 |
XFA-1001-1UH | RF Transformer, 40MHz Min, 1000MHz Max, ROHS COMPLIANT | MiniRF Inc | ETC1-1T-75TR vs XFA-1001-1UH |
ETC1-1T-75TR | RF Transformer, 40MHz Min, 1000MHz Max | MACOM | ETC1-1T-75TR vs ETC1-1T-75TR |