Part Details for ETC1-1-13TR by TE Connectivity
Overview of ETC1-1-13TR by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for ETC1-1-13TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4.5 MHz - 3000 MHz RF TRANSFORMER | 763 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for ETC1-1-13TR
ETC1-1-13TR CAD Models
ETC1-1-13TR Part Data Attributes
|
ETC1-1-13TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETC1-1-13TR
TE Connectivity
4.5MHz - 3000MHz RF TRANSFORMER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 3000 MHz | |
Cut-off Frequency-Min | 4.5 MHz | |
Height | 2.79 mm | |
Insertion Loss | 3.5 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.79 mm |
Alternate Parts for ETC1-1-13TR
This table gives cross-reference parts and alternative options found for ETC1-1-13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETC1-1-13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MABA-007159-000000 | 4.5MHz - 3000MHz RF TRANSFORMER, ROHS COMPLIANT | TE Connectivity | ETC1-1-13TR vs MABA-007159-000000 |