Part Details for ETC1-1-10 by TE Connectivity
Overview of ETC1-1-10 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ETC1-1-10
ETC1-1-10 CAD Models
ETC1-1-10 Part Data Attributes
|
ETC1-1-10
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ETC1-1-10
TE Connectivity
RF Transformer, 1710 MHz - 1910 MHz RF TRANSFORMER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Cut-off Frequency-Max | 1910 MHz | |
Cut-off Frequency-Min | 1710 MHz | |
Height | 3.81 mm | |
Insertion Loss | 2 dB | |
Length | 3.81 mm | |
Manufacturer Series | ETC1-1-10 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Physical Dimension | 3.81mm X 3.81mm X 3.81mm | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |
Alternate Parts for ETC1-1-10
This table gives cross-reference parts and alternative options found for ETC1-1-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETC1-1-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC1-1-10 | 1710 MHz - 1910 MHz RF TRANSFORMER | MACOM | ETC1-1-10 vs ETC1-1-10 |
ETC-1-1-10TR | 1710 MHz - 1910 MHz RF TRANSFORMER | MACOM | ETC1-1-10 vs ETC-1-1-10TR |