Part Details for ET7502-AOC-20M-C by ATGBICS
Overview of ET7502-AOC-20M-C by ATGBICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AQP85A4-020 | Amphenol Communications Solutions | QSFP 40G AOC 20m | |
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M | |
XFL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M |
Price & Stock for ET7502-AOC-20M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-ET7502-AOC-20M-C-ND
|
DigiKey | Compatible AOC 400G 20m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7301 In Stock |
|
$1,163.6500 / $1,369.0000 | Buy Now |