Part Details for ET7302-DAC-5M-C by ATGBICS
Overview of ET7302-DAC-5M-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7537KRZ | Analog Devices | MULTIPLYING DAC | |
AD7225LRZ | Analog Devices | CMOS DAC | |
AD7225LRZ-REEL | Analog Devices | CMOS DAC |
Price & Stock for ET7302-DAC-5M-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-ET7302-DAC-5M-C-ND
|
DigiKey | Compatible DAC 25G 5m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7013 In Stock |
|
$68.0000 / $80.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Direct Attach Copper Cable 25GBase-CU SFP28 (Passive Twinax 5m) | 36 |
|
RFQ |