Part Details for ET6401-LR4-C by ATGBICS
Overview of ET6401-LR4-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CFP2-27B4-10D | Amphenol Communications Solutions | 100G CFP2 LR4 | |
CFP4-27B4-10D | Amphenol Communications Solutions | 100G CFP4 LR4 | |
QXP27A4-10D | Amphenol Communications Solutions | 40G QSFP+ LR4 |
Price & Stock for ET6401-LR4-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-ET6401-LR4-C-ND
|
DigiKey | Compatible QSFP+ 40G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6760 In Stock |
|
$217.6000 / $256.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | QSFP+ 40GBase-LR4 (1310nm SMF 10km LC DOM) | 43 |
|
RFQ |