Part Details for ET60T-D06-0-00-000-S-R1-S by Samtec Inc
Overview of ET60T-D06-0-00-000-S-R1-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET60T-D06-0-00-000-S-R1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ET60T-D06-0-00-000-S-R1-S-ND
|
DigiKey | CONN HEADER 6POS PCB Min Qty: 25 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7984 | Buy Now |
DISTI #
ET60T-D06-0-00-000
|
Avnet Americas | Conn Power HDR 6 POS 5.5mm Solder RA Through Hole Tray - Trays (Alt: ET60T-D06-0-00-000) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-ET60TD600000SR1S
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo RoHS: Compliant | 0 |
|
$5.2700 / $13.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1500 / $13.2000 | Buy Now |
DISTI #
000000000005855132
|
Sager | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo Min Qty: 1 | 0 |
|
$6.4000 / $13.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1500 / $13.2000 | Buy Now |
Part Details for ET60T-D06-0-00-000-S-R1-S
ET60T-D06-0-00-000-S-R1-S CAD Models
ET60T-D06-0-00-000-S-R1-S Part Data Attributes
|
ET60T-D06-0-00-000-S-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60T-D06-0-00-000-S-R1-S
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):60A | |
Body Breadth | 0.394 inch | |
Body Depth | 1.152 inch | |
Body Length | 1.909 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |