Part Details for ET60T-D02-3-08-A03-S-R1-S-H by Samtec Inc
Overview of ET60T-D02-3-08-A03-S-R1-S-H by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET60T-D02-3-08-A03-S-R1-S-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET60T-D02-3-08-A03
|
Avnet Americas | - Trays (Alt: ET60T-D02-3-08-A03) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
5d911fb9b5feef11340418b9
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
Buy Now |
Part Details for ET60T-D02-3-08-A03-S-R1-S-H
ET60T-D02-3-08-A03-S-R1-S-H CAD Models
ET60T-D02-3-08-A03-S-R1-S-H Part Data Attributes
|
ET60T-D02-3-08-A03-S-R1-S-H
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60T-D02-3-08-A03-S-R1-S-H
Samtec Inc
Board Connector, 29 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | TERMINAL PITCH FOR AC POWER CONTACTS IS 7.5 MM, TERMINAL PITCH FOR DC POWER CONTACTS IS 5.5 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 |