Part Details for ET60T-A04-3-08-A04-S-R1-S by Samtec Inc
Overview of ET60T-A04-3-08-A04-S-R1-S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET60T-A04-3-08-A04-S-R1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET60T-A04-3-08-A04-S-R1-S-ND
|
DigiKey | CONN HEADER 32POS PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ET60T-A04-3-08-A04
|
Avnet Americas | EXTreme Ten60Power 60 Amp Signal/Power Combo - Trays (Alt: ET60T-A04-3-08-A04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for ET60T-A04-3-08-A04-S-R1-S
ET60T-A04-3-08-A04-S-R1-S CAD Models
ET60T-A04-3-08-A04-S-R1-S Part Data Attributes
|
ET60T-A04-3-08-A04-S-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60T-A04-3-08-A04-S-R1-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |