ET60S-D07-0-00-A02-S-R1-S
Samtec Inc
Description: Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Socket,

Overview of ET60S-D07-0-00-A02-S-R1-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
55101-T1103A02LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized.

Price & Stock for ET60S-D07-0-00-A02-S-R1-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $13.9500
  • 25 $10.5300
  • 100 $8.5500
  • 250 $8.0500
  • 500 $7.1700
  • 1,000 $6.8000
  • 2,000 $5.4900
  • 5,500 $5.2100
$5.2100 / $13.9500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 3 $13.9500
  • 25 $10.5300
  • 100 $8.5500
  • 250 $8.0500
  • 500 $7.1700
  • 1,000 $6.8000
  • 2,000 $5.4900
  • 5,500 $5.2100
$5.2100 / $13.9500 Buy Now

CAD Models for ET60S-D07-0-00-A02-S-R1-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ET60S-D07-0-00-A02-S-R1-S by Samtec Inc

ET60S-D07-0-00-A02-S-R1-S
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Additional Feature
RATED CURRENT(POWER):60A
Body Breadth
0.394 inch
Body Depth
0.993 inch
Body Length
2.932 inch
Body/Shell Style
SOCKET
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Gender
FEMALE
Contact Style
BLADE PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. ET60S-D07-0-00-A02-S-R1-S
    Samtec Inc
    Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ET60S-D07-0-00-A02-S-R1-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ET60S-D07-0-00-A02-S-R1-S by Samtec Inc

Select Manufacturer
Which Manufacturer of ET60S-D07-0-00-A02-S-R1-S would you like to use for your alert(s)?
  • Please alert me when ET60S-D07-0-00-A02-S-R1-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ET60S-D07-0-00-A02-S-R1-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ET60S-D07-0-00-A02-S-R1-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ET60S-D07-0-00-A02-S-R1-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ET60S-D07-0-00-A02-S-R1-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ET60S-D07-0-00-A02-S-R1-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: