Part Details for ET60S-D06-5-04-D06-S-R1-S by Samtec Inc
Results Overview of ET60S-D06-5-04-D06-S-R1-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ET60S-D06-5-04-D06-S-R1-S Information
ET60S-D06-5-04-D06-S-R1-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ET60S-D06-5-04-D06-S-R1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET60S-D06-5-04-D06-S-R1-S
|
Avnet Americas | Connector High Power Receptacle (6Power/20Signal) Position Solder Right Angle Through Hole 100 Terminal 1 Port - Trays (Alt: ET60S-D06-5-04-D06-S-R1-S) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-60SD06504D06SR1S
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo | 0 |
|
$10.5500 / $23.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3000 / $23.3500 | Buy Now |
DISTI #
5cd8e4eecd7c1c4c3834477a
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tray | 0 |
|
Buy Now | |
DISTI #
000000000006314837
|
Sager | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo Min Qty: 1 | 0 |
|
$12.7900 / $23.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.3000 / $23.3500 | Buy Now |
Part Details for ET60S-D06-5-04-D06-S-R1-S
ET60S-D06-5-04-D06-S-R1-S CAD Models
ET60S-D06-5-04-D06-S-R1-S Part Data Attributes
|
ET60S-D06-5-04-D06-S-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60S-D06-5-04-D06-S-R1-S
Samtec Inc
Board Connector, 32 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Socket,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINAL PITCH FOR DC POWER CONTACTS IS 5.5 MM | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |