There are no models available for this part yet.
Overview of ET60S-D04-5-08-D04-S-R1-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ET60S-D04-5-08-D04-S-R1-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-ET60S-D04-5-08-D04-S-R1-S-ND
|
DigiKey | EXTREME TEN60POWER 60 AMP SIGNAL Min Qty: 12 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.9533 | Buy Now | |
DISTI #
ET60S-D04-5-08-D04
|
Avnet Americas | Connector High Power Receptacle (8Power/40Signal) Position Solder Right Angle Through Hole 120 Terminal 1 Port - Trays (Alt: ET60S-D04-5-08-D04) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-ET60SD4508D4SR1S
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo RoHS: Compliant | 0 |
|
$9.1200 / $20.2000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1800 / $20.2000 | Buy Now | ||
DISTI #
000000000006160281
|
Sager | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo Min Qty: 1 | 0 |
|
$11.0700 / $20.2000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$7.1800 / $20.2000 | Buy Now | ||
DISTI #
5cd8e4cfcd7c1c4c383422c9
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Tray | 0 |
|
Buy Now |
CAD Models for ET60S-D04-5-08-D04-S-R1-S by Samtec Inc
Part Data Attributes for ET60S-D04-5-08-D04-S-R1-S by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TERMINAL PITCH FOR DC POWER CONTACTS IS 5.5 MM
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
5
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
48
|