ET60S-D04-5-05-A03-S-RP-S
Samtec Inc
Description: Board Connector, 32 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Socket,

Overview of ET60S-D04-5-05-A03-S-RP-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for ET60S-D04-5-05-A03-S-RP-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ET60S-D04-5-05-A03
Avnet Americas EXTreme Ten60Power 60 Amp Signal/Power Combo - Trays (Alt: ET60S-D04-5-05-A03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray 0
RFQ
DISTI # 5e0b64120078d207c6a9f01e
Samtec EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Tray 0
Buy Now

CAD Models for ET60S-D04-5-05-A03-S-RP-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ET60S-D04-5-05-A03-S-RP-S by Samtec Inc

ET60S-D04-5-05-A03-S-RP-S
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Additional Feature
TERMINAL PITCH FOR AC POWER CONTACTS IS 7.5 MM, TERMINAL PITCH FOR DC POWER CONTACTS IS 5.5 MM
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
5
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
PRESS FIT
Total Number of Contacts
32
Want to compare parts?
  1. ET60S-D04-5-05-A03-S-RP-S
    Samtec Inc
    Board Connector, 32 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ET60S-D04-5-05-A03-S-RP-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ET60S-D04-5-05-A03-S-RP-S by Samtec Inc

Select Manufacturer
Which Manufacturer of ET60S-D04-5-05-A03-S-RP-S would you like to use for your alert(s)?
  • Please alert me when ET60S-D04-5-05-A03-S-RP-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ET60S-D04-5-05-A03-S-RP-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ET60S-D04-5-05-A03-S-RP-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ET60S-D04-5-05-A03-S-RP-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ET60S-D04-5-05-A03-S-RP-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ET60S-D04-5-05-A03-S-RP-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: