Part Details for ET60S-D04-5-01-000-S-R1-S by Samtec Inc
Overview of ET60S-D04-5-01-000-S-R1-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ET60S-D04-5-01-000-S-R1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ET60S-D04-5-01-000-S-R1-S-ND
|
DigiKey | EXTREME TEN60POWER 60 AMP SIGNAL Min Qty: 30 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.4077 | Buy Now |
DISTI #
ET60S-D04-5-01-000
|
Avnet Americas | Connector High Power Receptacle (4Power/5Signal) Position Solder Right Angle Through Hole 45 Terminal 1 Port - Trays (Alt: ET60S-D04-5-01-000) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-ET60SD451000SR1S
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo RoHS: Compliant | 0 |
|
$4.2000 / $10.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3000 / $10.4900 | Buy Now |
DISTI #
000000000006160268
|
Sager | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo Min Qty: 1 | 0 |
|
$5.0900 / $10.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3000 / $10.4900 | Buy Now |
DISTI #
5cd8e49ecd7c1c4c3833ec04
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tray | 0 |
|
Buy Now |
Part Details for ET60S-D04-5-01-000-S-R1-S
ET60S-D04-5-01-000-S-R1-S CAD Models
ET60S-D04-5-01-000-S-R1-S Part Data Attributes
|
ET60S-D04-5-01-000-S-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60S-D04-5-01-000-S-R1-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |