Part Details for ET60S-D03-5-03-D03-S-R1-S by Samtec Inc
Overview of ET60S-D03-5-03-D03-S-R1-S by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET60S-D03-5-03-D03-S-R1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ET60S-D03-5-03-D03-S-R1-S-ND
|
DigiKey | EXTREME TEN60POWER 60 AMP SIGNAL Min Qty: 18 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3561 | Buy Now |
DISTI #
ET60S-D03-5-03-D03
|
Avnet Americas | Connector High Power Receptacle (6Power/15Signal) Position Solder Right Angle Through Hole 75 Terminal 1 Port - Trays (Alt: ET60S-D03-5-03-D03) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$8.4400 / $15.9800 | Buy Now |
DISTI #
200-ET60SD3503D3SR1S
|
Mouser Electronics | Power to the Board EXTreme Ten60Power 60 Amp Signal/Power Combo RoHS: Compliant | 0 |
|
$6.4000 / $15.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0200 / $15.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0200 / $15.9800 | Buy Now |
DISTI #
5cd8e499cd7c1c4c3833e727
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tray | 0 |
|
Buy Now |
Part Details for ET60S-D03-5-03-D03-S-R1-S
ET60S-D03-5-03-D03-S-R1-S CAD Models
ET60S-D03-5-03-D03-S-R1-S Part Data Attributes
|
ET60S-D03-5-03-D03-S-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60S-D03-5-03-D03-S-R1-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |