Part Details for ET60S-A03-0-00-D02-S-V1-S by Samtec Inc
Overview of ET60S-A03-0-00-D02-S-V1-S by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ET60S-A03-0-00-D02-S-V1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1200 / $5.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1200 / $5.5100 | Buy Now |
Part Details for ET60S-A03-0-00-D02-S-V1-S
ET60S-A03-0-00-D02-S-V1-S CAD Models
ET60S-A03-0-00-D02-S-V1-S Part Data Attributes
|
ET60S-A03-0-00-D02-S-V1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60S-A03-0-00-D02-S-V1-S
Samtec Inc
Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):60A | |
Body Breadth | 0.709 inch | |
Body Depth | 0.566 inch | |
Body Length | 2.146 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |