Part Details for ET60S-000-0-00-D02-S-R1-S by Samtec Inc
Overview of ET60S-000-0-00-D02-S-R1-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ET60S-000-0-00-D02-S-R1-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET60S-000-0-00-D02
|
Avnet Americas | EXTreme Ten60Power 60 Amp Signal/Power Combo - Trays (Alt: ET60S-000-0-00-D02) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7100 / $5.5500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7100 / $5.5500 | Buy Now |
DISTI #
5cd8e489cd7c1c4c3833d534
|
Samtec | EXTreme Ten60Power™ 60 Amp Signal/Power Combo RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
Buy Now |
Part Details for ET60S-000-0-00-D02-S-R1-S
ET60S-000-0-00-D02-S-R1-S CAD Models
ET60S-000-0-00-D02-S-R1-S Part Data Attributes
|
ET60S-000-0-00-D02-S-R1-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ET60S-000-0-00-D02-S-R1-S
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |