Part Details for ET50ZPL by Panasonic Electronic Components
Overview of ET50ZPL by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ET50ZPL
ET50ZPL CAD Models
ET50ZPL Part Data Attributes
|
ET50ZPL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ET50ZPL
Panasonic Electronic Components
Video Tuner, 3-Band
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
JESD-30 Code | R-XXMA-X | |
Number of Bands | 3 | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 9 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for ET50ZPL
This table gives cross-reference parts and alternative options found for ET50ZPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET50ZPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET50APL | Video Tuner, 3-Band | Panasonic Electronic Components | ET50ZPL vs ET50APL |