Part Details for ET4-1-SM1TR by TE Connectivity
Overview of ET4-1-SM1TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ET4-1-SM1TR
ET4-1-SM1TR CAD Models
ET4-1-SM1TR Part Data Attributes
|
ET4-1-SM1TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ET4-1-SM1TR
TE Connectivity
0.5MHz - 350MHz RF TRANSFORMER
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 4:1 | |
Cut-off Frequency-Max | 350 MHz | |
Cut-off Frequency-Min | 0.5 MHz | |
Height | 5.08 mm | |
Insertion Loss | 3 dB | |
Length | 7.88 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 6.35 mm |