There are no models available for this part yet.
Overview of ET330D12-Z by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ET330D12-Z by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
563-1918-ND
|
DigiKey | SWITCH TOGGLE 3PDT 30A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
24 In Stock |
|
$18.4730 / $21.4100 | Buy Now |