Part Details for ET23MD1CBE by C&K
Overview of ET23MD1CBE by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET23MD1CBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ET23MD1CBE-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 50 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.5296 | Buy Now |
DISTI #
611-ET23MD1CBE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$9.9800 / $15.6000 | Order Now |
DISTI #
000000000003166661
|
Sager | Toggle Switches Toggle | 0 |
|
Buy Now |
Part Details for ET23MD1CBE
ET23MD1CBE CAD Models
ET23MD1CBE Part Data Attributes
|
ET23MD1CBE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET23MD1CBE
C&K
SWITCH, DPDT, PCB, ON-OFF-ON; Switch function type:On-Off-On; Material, contact:Copper Alloy; Temp, op. max:85(degree C); Temp, op. min:-30(degree C); Length / Height, external:13.9mm; Width, external:9.14mm; Depth, external:8.13mm; RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.24 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Bushing Diameter | 0.18 inch | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.13 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for ET23MD1CBE
This table gives cross-reference parts and alternative options found for ET23MD1CBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET23MD1CBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ET27MD1CBE | SWITCH, DPDT, PCB, ON-OFF-MOM; Switch function type:On-Off-Mom; Material, contact:Copper Alloy; Temp, op. max:85(degree C); Temp, op. min:-30(degree C); Length / Height, external:13.9mm; Width, external:9.14mm; Depth, RoHS Compliant: Yes | C&K | ET23MD1CBE vs ET27MD1CBE |
ET21MD1CBE | SWITCH, DPDT, PCB, ON-ON; Switch function type:On-On; Material, contact:Copper Alloy; Temp, op. max:85(degree C); Temp, op. min:-30(degree C); Length / Height, external:13.9mm; Width, external:9.14mm; Depth, external:8.13mm; RoHS Compliant: Yes | C&K | ET23MD1CBE vs ET21MD1CBE |
ET28MD1CBE | SWITCH, DPDT, PCB, ON-MOM; Switch function type:On-Mom; Material, contact:Copper Alloy; Temp, op. max:85(degree C); Temp, op. min:-30(degree C); Length / Height, external:13.9mm; Width, external:9.14mm; Depth, external:8.13mm; RoHS Compliant: Yes | C&K | ET23MD1CBE vs ET28MD1CBE |