Part Details for ET23MD1AQE by C&K
Overview of ET23MD1AQE by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ET23MD1AQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8369
|
Newark | Switch Toggle Dpdt 2A 120V |C&k Components ET23MD1AQE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 504 |
|
$14.5200 | Buy Now |
DISTI #
34AH9660
|
Newark | Et23Md1Aqe |C&k Components ET23MD1AQE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6700 / $17.3900 | Buy Now |
DISTI #
ET23MD1AQE-ND
|
DigiKey | SWITCH TOGGLE DPDT 2A 120V Min Qty: 200 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2615 | Buy Now |
DISTI #
611-ET23MD1AQE
|
Mouser Electronics | Toggle Switches Toggle RoHS: Compliant | 0 |
|
$12.5900 / $12.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$11.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$13.0100 / $13.6700 | Buy Now |
DISTI #
C&K Components ET23MD1AQE
|
PEI Genesis | Toggle Switch, DPDT, Latched | 504 |
|
Buy Now | |
DISTI #
000000000003166660
|
Sager | Toggle Switches Toggle Min Qty: 200 | 0 |
|
$11.0100 | Buy Now |
Part Details for ET23MD1AQE
ET23MD1AQE CAD Models
ET23MD1AQE Part Data Attributes
|
ET23MD1AQE
C&K
Buy Now
Datasheet
|
Compare Parts:
ET23MD1AQE
C&K
TOGGLE SWITCH, DPDT, LATCHED, 2A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | 25 deg | |
Actuator Finish | CHROME | |
Actuator Length | 0.24 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 8.13 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 9.27 mm | |
Bushing Diameter | 0.18 inch | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@120VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP57 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.13 inch | |
Terminal Material | COIN SILVER | |
Termination Type | SOLDER |
Alternate Parts for ET23MD1AQE
This table gives cross-reference parts and alternative options found for ET23MD1AQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ET23MD1AQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL49W010050 | Toggle Switch, DPDT, Latched, 0.5A, 48VDC, Solder Terminal, Short Lever Actuator, Through Hole-right Angle | APEM Inc | ET23MD1AQE vs TL49W010050 |