There are no models available for this part yet.
Overview of ET21MD1CBE by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ET21MD1CBE by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Sealed Subminiature Toggle Switch RoHS: Compliant |
2664 In Stock |
|
$9.3000 / $12.1800 | Buy Now | ||
DISTI #
C1S146000105698
|
Chip1Stop | Switch Toggle ON None ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk RoHS: Compliant | 160 |
|
$10.8830 / $12.8700 | Buy Now | |
Master Electronics | Sealed Subminiature Toggle Switch RoHS: Compliant |
2664 In Stock |
|
$9.3000 / $12.1800 | Buy Now |